
MAX368CWN+T | |
|---|---|
DigiKey Part Number | MAX368CWN+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX368CWN+T |
Description | IC MUX 8:1 1.8KOHM 18SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 1.8kOhm 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX368CWN+T Models |
Category | Switch Time (Ton, Toff) (Max) 1.5µs, 1µs |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 55pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 5pF, 25pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 5nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 1.8kOhm | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Channel-to-Channel Matching (ΔRon) 180Ohm | Supplier Device Package 18-SOIC |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V | Base Product Number |

