
MAX4397SCTM+ | |
|---|---|
DigiKey Part Number | MAX4397SCTM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4397SCTM+ |
Description | IC AUDIO/VIDEO SWITCH 2-CH |
Customer Reference | |
Detailed Description | Audio Audio / Video Switch 2 Channel 48-TQFN (7x7) |
EDA/CAD Models | MAX4397SCTM+ Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Specifications 65dB |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio / Video Switch | Package / Case 48-WFQFN Exposed Pad |
Applications Consumer Audio | Supplier Device Package 48-TQFN (7x7) |
Number of Channels 2 | Base Product Number |
Interface I2C |

