Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

MAX483EPA | |
|---|---|
DigiKey Part Number | MAX483EPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX483EPA |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX483EPA Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX483EEPA+ | Analog Devices Inc./Maxim Integrated | 25 | MAX483EEPA+-ND | Fr.9.68000 | Parametric Equivalent |
| MAX483EPA+ | Analog Devices Inc./Maxim Integrated | 1,435 | MAX483EPA+-ND | Fr.7.46000 | Parametric Equivalent |
| MAX487EEPA+ | Analog Devices Inc./Maxim Integrated | 68 | MAX487EEPA+-ND | Fr.9.18000 | Parametric Equivalent |
| MAX487EPA+ | Analog Devices Inc./Maxim Integrated | 117 | MAX487EPA+-ND | Fr.6.86000 | Parametric Equivalent |
| SN65HVD3082EP | Texas Instruments | 1,885 | 296-15382-5-ND | Fr.2.77000 | Similar |



