Direct

MAX539AESA | |
|---|---|
DigiKey Part Number | MAX539AESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX539AESA |
Description | IC DAC 12BIT 8-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX539AESA Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Obsolete | INL/DNL (LSB) ±0.5 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 25µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX539AESA+ | Analog Devices Inc./Maxim Integrated | 79 | MAX539AESA+-ND | Fr.25.95000 | Direct |


