Direct
Similar

MAX707CSA | |
|---|---|
DigiKey Part Number | MAX707CSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX707CSA |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX707CSA Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX707CSA+ | Analog Devices Inc./Maxim Integrated | 113 | MAX707CSA+-ND | Fr.8.01000 | Direct |
| STM707M6F | STMicroelectronics | 2,938 | 497-STM707M6FCT-ND | Fr.1.42000 | Direct |
| ADM707ARZ | Analog Devices Inc. | 0 | 505-ADM707ARZ-ND | Fr.2.87000 | Similar |
| ADM707ARZ-REEL | Analog Devices Inc. | 9,681 | ADM707ARZ-REELCT-ND | Fr.2.87000 | Similar |




