Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AD5306ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5306ARUZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5306ARUZ-REEL7CT-ND - Cut Tape (CT) 505-AD5306ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5306ARUZ-REEL7 |
Description | IC DAC 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5306ARUZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.15, ±0.02 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 8µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5306ARUZ | Analog Devices Inc. | 192 | AD5306ARUZ-ND | Fr.6.86000 | Parametric Equivalent |
| AD5306BRUZ | Analog Devices Inc. | 974 | AD5306BRUZ-ND | Fr.9.71000 | Parametric Equivalent |
| AD5306BRUZ-REEL | Analog Devices Inc. | 0 | AD5306BRUZ-REELTR-ND | Fr.5.81162 | Parametric Equivalent |
| AD5306BRUZ-REEL7 | Analog Devices Inc. | 0 | 505-AD5306BRUZ-REEL7TR-ND | Fr.5.95461 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.4.09546 | Fr.4,095.46 |
| Unit Price without VAT: | Fr.4.09546 |
|---|---|
| Unit Price with VAT: | Fr.4.42719 |


