


AD5306BRUZ | |
|---|---|
DigiKey Part Number | AD5306BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5306BRUZ |
Description | IC DAC 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5306BRUZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.15, ±0.02 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 8µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.71000 | Fr.9.71 |
| 10 | Fr.7.62200 | Fr.76.22 |
| 96 | Fr.6.54167 | Fr.628.00 |
| 192 | Fr.6.32630 | Fr.1,214.65 |
| 288 | Fr.6.21844 | Fr.1,790.91 |
| 576 | Fr.6.06026 | Fr.3,490.71 |
| 1,056 | Fr.5.94503 | Fr.6,277.95 |
| Unit Price without VAT: | Fr.9.71000 |
|---|---|
| Unit Price with VAT: | Fr.10.49651 |

