
ADG5436BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG5436BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG5436BRUZ-REEL7CT-ND - Cut Tape (CT) ADG5436BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5436BRUZ-REEL7 |
Description | IC SWITCH SPDT X 2 10OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 10Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5436BRUZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 213ns, 152ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 250pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 18pF, 63pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -58dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 10Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 350mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 9V ~ 40V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±9V ~ 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.76000 | Fr.5.76 |
| 10 | Fr.4.44700 | Fr.44.47 |
| 25 | Fr.4.11720 | Fr.102.93 |
| 100 | Fr.3.75520 | Fr.375.52 |
| 250 | Fr.3.64712 | Fr.911.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.3.39309 | Fr.3,393.09 |
| 2,000 | Fr.3.32265 | Fr.6,645.30 |
| Unit Price without VAT: | Fr.5.76000 |
|---|---|
| Unit Price with VAT: | Fr.6.22656 |


