1 Circuit IC Switch 2:1 4Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG719BRMZ-REEL

DigiKey Part Number
ADG719BRMZ-REELTR-ND - Tape & Reel (TR)
ADG719BRMZ-REELCT-ND - Cut Tape (CT)
ADG719BRMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG719BRMZ-REEL
Description
IC SWITCH SPDT X 1 4OHM 8MSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 4Ohm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG719BRMZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
200MHz
Manufacturer
Analog Devices Inc.
Channel Capacitance (CS(off), CD(off))
7pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
250pA
Part Status
Active
Crosstalk
-82dB @ 1MHz
Switch Circuit
SPDT
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
On-State Resistance (Max)
4Ohm
Supplier Device Package
8-MSOP
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
7ns, 3ns (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,141
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.54000Fr.2.54
10Fr.1.90500Fr.19.05
25Fr.1.74600Fr.43.65
100Fr.1.57110Fr.157.11
250Fr.1.48776Fr.371.94
500Fr.1.46600Fr.733.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.34512Fr.4,035.36
Manufacturers Standard Package
Unit Price without VAT:Fr.2.54000
Unit Price with VAT:Fr.2.74574