
ADL8201ACPZN | |
|---|---|
DigiKey Part Number | 505-ADL8201ACPZN-ND |
Manufacturer | |
Manufacturer Product Number | ADL8201ACPZN |
Description | DC TO 26.5GHZ 10W LIMITER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Limiter Radar 0Hz ~ 30GHz 8-LFCSP (2x2) |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 30GHz |
Manufacturer Analog Devices Inc. | RF Type Radar |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-VFDFN Exposed Pad, CSP |
Function Limiter | Supplier Device Package 8-LFCSP (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.96.53000 | Fr.96.53 |
| 10 | Fr.85.05400 | Fr.850.54 |
| 25 | Fr.81.08640 | Fr.2,027.16 |
| 100 | Fr.75.65630 | Fr.7,565.63 |
| Unit Price without VAT: | Fr.96.53000 |
|---|---|
| Unit Price with VAT: | Fr.104.34893 |

