


ADM1818-10AKSZ-RL7 | |
|---|---|
DigiKey Part Number | ADM1818-10AKSZ-RL7TR-ND - Tape & Reel (TR) ADM1818-10AKSZ-RL7CT-ND - Cut Tape (CT) ADM1818-10AKSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1818-10AKSZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1818-10AKSZ-RL7 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-70, SOT-323 |
Number of Voltages Monitored 1 | Supplier Device Package SC-70-3 |
Voltage - Threshold 2.88V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.77000 | Fr.1.77 |
| 10 | Fr.1.30900 | Fr.13.09 |
| 25 | Fr.1.19480 | Fr.29.87 |
| 100 | Fr.1.06820 | Fr.106.82 |
| 250 | Fr.1.00796 | Fr.251.99 |
| 500 | Fr.0.97734 | Fr.488.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.90477 | Fr.2,714.31 |
| 6,000 | Fr.0.88669 | Fr.5,320.14 |
| Unit Price without VAT: | Fr.1.77000 |
|---|---|
| Unit Price with VAT: | Fr.1.91337 |

