
ADP2139CB-3.0EVALZ | |
|---|---|
DigiKey Part Number | 505-ADP2139CB-3.0EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP2139CB-3.0EVALZ |
Description | EVAL BOARD FOR ADP2139 |
Customer Reference | |
Detailed Description | ADP2139 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 800mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.3V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Discontinued at DigiKey | Frequency - Switching 3MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ADP2139 |
Voltage - Output 3V | Base Product Number |

