
ADUM341E1BRQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM341E1BRQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM341E1BRQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM341E1BRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM341E1BRQZ-RL7 |
Description | DG ISO 3KV 4CH CAN/RS485 16-SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485, SPI Digital Isolator 3000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 10ns, 10ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type CAN, RS485, SPI | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-QSOP |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM341E0BRQZ | Analog Devices Inc. | 72 | 505-ADUM341E0BRQZ-ND | Fr.3.61000 | Parametric Equivalent |
| ADUM341E0BRQZ-RL7 | Analog Devices Inc. | 1,180 | 505-ADUM341E0BRQZ-RL7CT-ND | Fr.3.61000 | Parametric Equivalent |
| ADUM341E0WBRQZ | Analog Devices Inc. | 99 | 505-ADUM341E0WBRQZ-ND | Fr.3.95000 | Parametric Equivalent |
| ADUM341E0WBRQZ-RL7 | Analog Devices Inc. | 1,131 | 505-ADUM341E0WBRQZ-RL7CT-ND | Fr.3.95000 | Parametric Equivalent |
| ADUM341E1BRQZ | Analog Devices Inc. | 89 | 505-ADUM341E1BRQZ-ND | Fr.3.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.61000 | Fr.3.61 |
| 10 | Fr.2.74000 | Fr.27.40 |
| 25 | Fr.2.52240 | Fr.63.06 |
| 100 | Fr.2.28340 | Fr.228.34 |
| 250 | Fr.2.16948 | Fr.542.37 |
| 500 | Fr.2.16920 | Fr.1,084.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.2.04427 | Fr.2,044.27 |
| 2,000 | Fr.1.99775 | Fr.3,995.50 |
| 3,000 | Fr.1.97446 | Fr.5,923.38 |
| Unit Price without VAT: | Fr.3.61000 |
|---|---|
| Unit Price with VAT: | Fr.3.90241 |


