
LT3001ES5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3001ES5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3001ES5#TRMPBFCT-ND - Cut Tape (CT) 505-LT3001ES5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3001ES5#TRMPBF |
Description | IC REG FLYBACK 5V 1.2A TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive Fixed 5V 1 Output 1.2A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3001ES5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.67000 | Fr.5.67 |
| 10 | Fr.3.77100 | Fr.37.71 |
| 25 | Fr.3.27560 | Fr.81.89 |
| 100 | Fr.2.71480 | Fr.271.48 |
| 250 | Fr.2.43956 | Fr.609.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.2.30000 | Fr.1,150.00 |
| Unit Price without VAT: | Fr.5.67000 |
|---|---|
| Unit Price with VAT: | Fr.6.12927 |


