Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1587CM-3.45#PBF

DigiKey Part Number
505-LT1587CM-3.45#PBF-ND
Manufacturer
Manufacturer Product Number
LT1587CM-3.45#PBF
Description
IC REG LINEAR 3.45V 3A DDPAK-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-3
Datasheet
 Datasheet
EDA/CAD Models
LT1587CM-3.45#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.3V @ 3A
Mfr
Current - Output
Packaging
Tube
Protection Features
Over Current, Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
0°C ~ 125°C
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Number of Regulators
1
Supplier Device Package
DDPAK-3
Voltage - Input (Max)
7V
Base Product Number
Voltage - Output (Min/Fixed)
3.45V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.10.58000Fr.10.58
10Fr.8.33100Fr.83.31
50Fr.7.42980Fr.371.49
100Fr.7.15080Fr.715.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.10.58000
Unit Price with VAT:Fr.11.43698