LT1636HS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.3.35569
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1636HS8#TR

DigiKey Part Number
LT1636HS8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1636HS8#TR
Description
IC OPAMP GP 220KHZ RRO 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1636HS8#TR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
50µA
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.075V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
220 kHz
Base Product Number
Current - Input Bias
4 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1636HS8#TRPBFAnalog Devices Inc.0505-LT1636HS8#TRPBFTR-NDFr.3.35569Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types