


LT3062EMS8E#TRPBF | |
|---|---|
DigiKey Part Number | LT3062EMS8E#TRPBFTR-ND - Tape & Reel (TR) LT3062EMS8E#TRPBFCT-ND - Cut Tape (CT) LT3062EMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3062EMS8E#TRPBF |
Description | IC REG LINEAR POS ADJ 8-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3062EMS8E#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 85dB (120Hz) |
Output Configuration | Control Features Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-MSOP-EP |
Voltage Dropout (Max) 0.53V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.37000 | Fr.4.37 |
| 10 | Fr.3.33700 | Fr.33.37 |
| 25 | Fr.3.08000 | Fr.77.00 |
| 100 | Fr.2.79690 | Fr.279.69 |
| 250 | Fr.2.68168 | Fr.670.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.2.44296 | Fr.6,107.40 |
| Unit Price without VAT: | Fr.4.37000 |
|---|---|
| Unit Price with VAT: | Fr.4.72397 |



