LT3065EMSE-1.8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.4.95000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 12
Unit Price: Fr.5.54000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.3.16503
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-MSOP-EP
12 TSSOP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3065EMSE-1.8#TRPBF

DigiKey Part Number
LT3065EMSE-1.8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3065EMSE-1.8#TRPBF
Description
IC REG LIN 1.8V 500MA 12-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3065EMSE-1.8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
110 µA
Mfr
Current - Supply (Max)
25 mA
Packaging
Tape & Reel (TR)
PSRR
74dB (120Hz)
Part Status
Active
Control Features
Current Limit, Enable, Power Good, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
45V
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
12-MSOP-EP
Voltage Dropout (Max)
0.51V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3065EMSE-1.8#PBFAnalog Devices Inc.0505-LT3065EMSE-1.8#PBF-NDFr.4.95000Parametric Equivalent
LT3065IMSE-1.8#PBFAnalog Devices Inc.12LT3065IMSE-1.8#PBF-NDFr.5.54000Parametric Equivalent
LT3065IMSE-1.8#TRPBFAnalog Devices Inc.0LT3065IMSE-1.8#TRPBF-NDFr.3.16503Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.2.80438Fr.7,010.95
Manufacturers Standard Package
Unit Price without VAT:Fr.2.80438
Unit Price with VAT:Fr.3.03153