LT6656AIDC-1.25#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 400
Unit Price: Fr.7.93000
Datasheet
6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 DFN
Introducing Power by Linear

LT6656AIDC-1.25#TRPBF

DigiKey Part Number
505-LT6656AIDC-1.25#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6656AIDC-1.25#TRPBF
Description
IC VREF SERIES 0.1% 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.1% 5 mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT6656AIDC-1.25#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
5 mA
Tolerance
±0.1%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
30ppmp-p
Noise - 10Hz to 10kHz
50µVrms
Voltage - Input
2.2V ~ 18V
Current - Supply
1.5µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.3.62000Fr.9,050.00
Manufacturers Standard Package
Unit Price without VAT:Fr.3.62000
Unit Price with VAT:Fr.3.91322