New Product
Buck Switching Regulator IC Positive Adjustable 0.3V 1 Output 24A 30-PowerTFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.3V 1 Output 24A 30-PowerTFQFN
30-PowerTFQFN

LT7176RV#TRPBF

DigiKey Part Number
505-LT7176RV#TRPBFTR-ND - Tape & Reel (TR)
505-LT7176RV#TRPBFCT-ND - Cut Tape (CT)
505-LT7176RV#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT7176RV#TRPBF
Description
5.5V 25A SINGLE PHASE SS BUCK WI
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.3V 1 Output 24A 30-PowerTFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
4V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
3.4V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
1MHz ~ 3MHz
Output Configuration
Positive
Synchronous Rectifier
No
Topology
Operating Temperature
-40°C ~ 150°C
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
1.5V
Supplier Device Package
30-LQFN (3.5x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.14.99000Fr.14.99
10Fr.11.93500Fr.119.35
25Fr.11.17200Fr.279.30
100Fr.10.44080Fr.1,044.08
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.9.28656Fr.23,216.40
Manufacturers Standard Package
Unit Price without VAT:Fr.14.99000
Unit Price with VAT:Fr.16.20419