
LT8609AHDDM-5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8609AHDDM-5#TRPBFTR-ND - Tape & Reel (TR) 505-LT8609AHDDM-5#TRPBFCT-ND - Cut Tape (CT) 505-LT8609AHDDM-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8609AHDDM-5#TRPBF |
Description | IC REG BUCK 5V 3A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.32000 | Fr.8.32 |
| 10 | Fr.6.49800 | Fr.64.98 |
| 25 | Fr.6.04360 | Fr.151.09 |
| 100 | Fr.5.54320 | Fr.554.32 |
| 250 | Fr.5.47068 | Fr.1,367.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.4.91786 | Fr.12,294.65 |
| Unit Price without VAT: | Fr.8.32000 |
|---|---|
| Unit Price with VAT: | Fr.8.99392 |

