Similar

AMJF0808-0050-WHB-26 | |
|---|---|
DigiKey Part Number | AMJF0808-0050-WHB-26-ND |
Manufacturer | |
Manufacturer Product Number | AMJF0808-0050-WHB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 1.64' (500.0mm) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0985 656 500/0.5M | Lumberg Automation | 8 | 1794-1187-ND | Fr.38.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.1.35448 | Fr.338.62 |
| Unit Price without VAT: | Fr.1.35448 |
|---|---|
| Unit Price with VAT: | Fr.1.46419 |





