
WSLF12062L000FE6 | |
|---|---|
DigiKey Part Number | 541-WSLF12062L000FE6TR-ND - Tape & Reel (TR) 541-WSLF12062L000FE6CT-ND - Cut Tape (CT) 541-WSLF12062L000FE6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLF12062L000FE6 |
Description | WSLF1206 .002 1% E6 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.039" (1.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.24000 | Fr.2.24 |
| 10 | Fr.1.49100 | Fr.14.91 |
| 25 | Fr.1.29040 | Fr.32.26 |
| 50 | Fr.1.16440 | Fr.58.22 |
| 100 | Fr.1.05740 | Fr.105.74 |
| 250 | Fr.0.94016 | Fr.235.04 |
| 500 | Fr.0.86682 | Fr.433.41 |
| 1,000 | Fr.0.80809 | Fr.808.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.80644 | Fr.2,419.32 |
| 6,000 | Fr.0.76157 | Fr.4,569.42 |
| 9,000 | Fr.0.73853 | Fr.6,646.77 |
| Unit Price without VAT: | Fr.2.24000 |
|---|---|
| Unit Price with VAT: | Fr.2.42144 |

