
TL50PS3AKQ | |
|---|---|
DigiKey Part Number | 2170-TL50PS3AKQ-ND |
Manufacturer | |
Manufacturer Product Number | TL50PS3AKQ |
Description | COMPLETE UNIT GR/R/YL LED 3STACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Alarm Connector |
EDA/CAD Models | TL50PS3AKQ Models |
Category | Function - Lighting Steady |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous, Programmable |
Series | Voltage - Supply 18 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 3 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
Light Color Green, Red, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.202.54000 | Fr.202.54 |
| Unit Price without VAT: | Fr.202.54000 |
|---|---|
| Unit Price with VAT: | Fr.218.94574 |















