



0ZCG0110FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCG0110FF2CTR-ND - Tape & Reel (TR) 5923-0ZCG0110FF2CCT-ND - Cut Tape (CT) 5923-0ZCG0110FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0110FF2C |
Description | PTC RESET FUSE 8V 1.1A 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 1.1 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0110FF2C Models |
Category | Resistance - Initial (Ri) (Min) 40 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 210 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 8V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 1.1 A | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 2.2 A | Thickness (Max) 0.022" (0.55mm) |
Current - Max 100 A | Approval Agency AEC-Q200, cURus, TUV |
Time to Trip 300 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 5 | Fr.0.13400 | Fr.0.67 |
| 10 | Fr.0.12300 | Fr.1.23 |
| 50 | Fr.0.10240 | Fr.5.12 |
| 100 | Fr.0.09450 | Fr.9.45 |
| 250 | Fr.0.08496 | Fr.21.24 |
| 500 | Fr.0.07836 | Fr.39.18 |
| 1,000 | Fr.0.07228 | Fr.72.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.06667 | Fr.133.34 |
| 4,000 | Fr.0.06146 | Fr.245.84 |
| 6,000 | Fr.0.05859 | Fr.351.54 |
| 10,000 | Fr.0.05515 | Fr.551.50 |
| 14,000 | Fr.0.05299 | Fr.741.86 |
| 20,000 | Fr.0.05078 | Fr.1,015.60 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |



