PYBJ15-Q24-S12-OD is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 38
Unit Price: Fr.48.45000
Datasheet
PYBJ15-OD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYBJ15-Q24-S12-OD

DigiKey Part Number
179-PYBJ15-Q24-S12-OD-ND
Manufacturer
Manufacturer Product Number
PYBJ15-Q24-S12-OD
Description
DC DC CONVERTER 12V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PYBJ15-Q24-S12-OD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
14-DIP Module
Size / Dimension
1.52" L x 1.07" W x 0.23" H (38.7mm x 27.2mm x 5.8mm)
Supplier Device Package
-
Approval Agency
EN
Standard Number
55024; 55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
22Fr.22.60364Fr.497.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.22.60364
Unit Price with VAT:Fr.24.43453