
1212F 0021000 | |
|---|---|
DigiKey Part Number | BEL30694-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1212F 0021000 |
Description | CAT5E+ 4PR F/UTP CMR REEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Red 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Red |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair) | Operating Temperature -25°C ~ 75°C |
Wire Gauge | Usage Network |
Conductor Strand Solid | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Bare | Shield Material Aluminum, Polyester |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.260" (6.60mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1,000 | Fr.0.64350 | Fr.643.50 |
| Unit Price without VAT: | Fr.0.64350 |
|---|---|
| Unit Price with VAT: | Fr.0.69562 |

