4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 28 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9804 0601000

DigiKey Part Number
BEL5929-1000-ND
Manufacturer
Manufacturer Product Number
9804 0601000
Description
MULTI-PAIR 4COND 28AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 28 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shield Type
Foil, Braid
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Chrome
Packaging
Spool
Ratings
UL Style 2960
Part Status
Active
Features
Drain Wire
Cable Type
Operating Temperature
-20°C ~ 60°C
Number of Conductors
4 (2 Pair Twisted)
Usage
Computer
Wire Gauge
Jacket (Insulation) Thickness
0.0420" (1.067mm)
Conductor Strand
7/36
Conductor Insulation
Polypropylene (PP)
Conductor Material
Copper, Tinned
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 90%
Jacket (Insulation) Diameter
0.214" (5.44mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Spool
LengthUnit Price (Per Foot)Ext Price
1,000Fr.3.14516Fr.3,145.16
Manufacturers Standard Package
Unit Price without VAT:Fr.3.14516
Unit Price with VAT:Fr.3.39992