
9804 060500 | |
|---|---|
DigiKey Part Number | BEL5930-500-ND |
Manufacturer | |
Manufacturer Product Number | 9804 060500 |
Description | MULTI-PAIR 4CON 28AWG CHROM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 28 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2960 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 4 (2 Pair Twisted) | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0420" (1.067mm) |
Conductor Strand 7/36 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 90% |
Jacket (Insulation) Diameter 0.214" (5.44mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | Fr.3.14516 | Fr.1,572.58 |
| Unit Price without VAT: | Fr.3.14516 |
|---|---|
| Unit Price with VAT: | Fr.3.39992 |

