3314S-2-200E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.1.13010
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: Fr.1.00220
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: Fr.1.00538
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: Fr.1.38556
Datasheet
20 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314S-2-200E

DigiKey Part Number
3314S-2-200E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3314S-2-200E
Description
TRIMMER 20 OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314S-2-200E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
20 Ohms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3314S-1-200EBourns Inc.03314S-1-200ETR-NDFr.1.13010Parametric Equivalent
3314S-3-200EBourns Inc.03314S-3-200E-NDFr.1.00220Parametric Equivalent
TS4YJ200MR10Vishay Sfernice0716-TS4YJ200MR10TR-NDFr.1.00538Similar
TS53YJ200MR10Vishay Sfernice0716-TS53YJ200MR10TR-NDFr.1.38556Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
200Fr.1.00220Fr.200.44
Manufacturers Standard Package
Unit Price without VAT:Fr.1.00220
Unit Price with VAT:Fr.1.08338