
CAY10-680J4LF | |
|---|---|
DigiKey Part Number | 118-CAY10-680J4LFTR-ND - Tape & Reel (TR) 118-CAY10-680J4LFCT-ND - Cut Tape (CT) 118-CAY10-680J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY10-680J4LF |
Description | RES ARRAY 4 RES 68 OHM 0804 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY10-680J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 68 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01800 | Fr.0.18 |
| 25 | Fr.0.01520 | Fr.0.38 |
| 50 | Fr.0.01340 | Fr.0.67 |
| 100 | Fr.0.01170 | Fr.1.17 |
| 250 | Fr.0.00988 | Fr.2.47 |
| 500 | Fr.0.00874 | Fr.4.37 |
| 1,000 | Fr.0.00775 | Fr.7.75 |
| 5,000 | Fr.0.00600 | Fr.30.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00543 | Fr.54.30 |
| 20,000 | Fr.0.00494 | Fr.98.80 |
| 30,000 | Fr.0.00469 | Fr.140.70 |
| 50,000 | Fr.0.00441 | Fr.220.50 |
| 70,000 | Fr.0.00424 | Fr.296.80 |
| 100,000 | Fr.0.00408 | Fr.408.00 |
| 120,000 | Fr.0.00400 | Fr.480.00 |
| 240,000 | Fr.0.00373 | Fr.895.20 |
| 250,000 | Fr.0.00371 | Fr.927.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

