470 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT10-471J4LF

DigiKey Part Number
118-CAT10-471J4LFTR-ND - Tape & Reel (TR)
118-CAT10-471J4LFCT-ND - Cut Tape (CT)
118-CAT10-471J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT10-471J4LF
Description
RES ARRAY 4 RES 470 OHM 0804
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT10-471J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0804, Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
0804
Resistance (Ohms)
470
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Tolerance
±5%
Height - Seated (Max)
0.022" (0.55mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-N8V471JXPanasonic Industry8,242Y10471CT-NDFr.0.11000Upgrade
In-Stock: 9,947
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03000Fr.0.30
25Fr.0.02560Fr.0.64
50Fr.0.02240Fr.1.12
100Fr.0.01970Fr.1.97
250Fr.0.01668Fr.4.17
500Fr.0.01480Fr.7.40
1,000Fr.0.01320Fr.13.20
5,000Fr.0.01035Fr.51.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00942Fr.94.20
20,000Fr.0.00862Fr.172.40
30,000Fr.0.00821Fr.246.30
50,000Fr.0.00775Fr.387.50
70,000Fr.0.00748Fr.523.60
100,000Fr.0.00721Fr.721.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648