
CAY16-820J4LF | |
|---|---|
DigiKey Part Number | CAY16-820J4LFTR-ND - Tape & Reel (TR) CAY16-820J4LFCT-ND - Cut Tape (CT) CAY16-820J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-820J4LF |
Description | RES ARRAY 4 RES 82 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-820J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 82 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02800 | Fr.0.28 |
| 25 | Fr.0.02320 | Fr.0.58 |
| 50 | Fr.0.02020 | Fr.1.01 |
| 100 | Fr.0.01780 | Fr.1.78 |
| 250 | Fr.0.01508 | Fr.3.77 |
| 500 | Fr.0.01338 | Fr.6.69 |
| 1,000 | Fr.0.01193 | Fr.11.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00933 | Fr.46.65 |
| 10,000 | Fr.0.00848 | Fr.84.80 |
| 15,000 | Fr.0.00804 | Fr.120.60 |
| 25,000 | Fr.0.00755 | Fr.188.75 |
| 35,000 | Fr.0.00725 | Fr.253.75 |
| 50,000 | Fr.0.00696 | Fr.348.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

