
CR0402-FX-2052GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-2052GLFTR-ND - Tape & Reel (TR) CR0402-FX-2052GLFCT-ND - Cut Tape (CT) CR0402-FX-2052GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-2052GLF |
Description | RES SMD 20.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-2052GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01600 | Fr.0.16 |
| 25 | Fr.0.01160 | Fr.0.29 |
| 50 | Fr.0.00920 | Fr.0.46 |
| 100 | Fr.0.00740 | Fr.0.74 |
| 250 | Fr.0.00568 | Fr.1.42 |
| 500 | Fr.0.00468 | Fr.2.34 |
| 1,000 | Fr.0.00391 | Fr.3.91 |
| 5,000 | Fr.0.00271 | Fr.13.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00236 | Fr.23.60 |
| 20,000 | Fr.0.00209 | Fr.41.80 |
| 30,000 | Fr.0.00196 | Fr.58.80 |
| 50,000 | Fr.0.00181 | Fr.90.50 |
| 70,000 | Fr.0.00173 | Fr.121.10 |
| 100,000 | Fr.0.00165 | Fr.165.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

