
CR0402-FX-25R5GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-25R5GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-25R5GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-25R5GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-25R5GLF |
Description | RES SMD 25.5 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-25R5GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01600 | Fr.0.16 |
| 25 | Fr.0.01200 | Fr.0.30 |
| 50 | Fr.0.00940 | Fr.0.47 |
| 100 | Fr.0.00750 | Fr.0.75 |
| 250 | Fr.0.00572 | Fr.1.43 |
| 500 | Fr.0.00474 | Fr.2.37 |
| 1,000 | Fr.0.00397 | Fr.3.97 |
| 5,000 | Fr.0.00275 | Fr.13.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00240 | Fr.24.00 |
| 20,000 | Fr.0.00212 | Fr.42.40 |
| 30,000 | Fr.0.00199 | Fr.59.70 |
| 50,000 | Fr.0.00184 | Fr.92.00 |
| 70,000 | Fr.0.00176 | Fr.123.20 |
| 100,000 | Fr.0.00168 | Fr.168.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

