Parametric Equivalent
Parametric Equivalent

CR0402AFX-3481GAS | |
|---|---|
DigiKey Part Number | 118-CR0402AFX-3481GASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0402AFX-3481GAS |
Description | CR0402AFX-3481GAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Power (Watts) | Height - Seated (Max) 0.015" (0.37mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCA0402FT3K48 | Stackpole Electronics Inc | 0 | 738-RMCA0402FT3K48-ND | Fr.0.00354 | Parametric Equivalent |
| RMCA0402FT3K48-UP | Stackpole Electronics Inc | 0 | 738-RMCA0402FT3K48-UP-ND | Fr.0.00803 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.00362 | Fr.72.40 |
| Unit Price without VAT: | Fr.0.00362 |
|---|---|
| Unit Price with VAT: | Fr.0.00391 |


