
CRT0603-BY-2003ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603-BY-2003ELFTR-ND - Tape & Reel (TR) 118-CRT0603-BY-2003ELFCT-ND - Cut Tape (CT) 118-CRT0603-BY-2003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-BY-2003ELF |
Description | RES SMD 200K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-BY-2003ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.25000 | Fr.0.25 |
| 10 | Fr.0.15800 | Fr.1.58 |
| 25 | Fr.0.13320 | Fr.3.33 |
| 50 | Fr.0.11800 | Fr.5.90 |
| 100 | Fr.0.10490 | Fr.10.49 |
| 250 | Fr.0.09060 | Fr.22.65 |
| 500 | Fr.0.08160 | Fr.40.80 |
| 1,000 | Fr.0.07394 | Fr.73.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.06032 | Fr.301.60 |
| 10,000 | Fr.0.05587 | Fr.558.70 |
| 15,000 | Fr.0.05358 | Fr.803.70 |
| 25,000 | Fr.0.05099 | Fr.1,274.75 |
| 35,000 | Fr.0.04945 | Fr.1,730.75 |
| 50,000 | Fr.0.04794 | Fr.2,397.00 |
| Unit Price without VAT: | Fr.0.25000 |
|---|---|
| Unit Price with VAT: | Fr.0.27025 |

