
CRT0603-FZ-1003ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603-FZ-1003ELFTR-ND - Tape & Reel (TR) 118-CRT0603-FZ-1003ELFCT-ND - Cut Tape (CT) 118-CRT0603-FZ-1003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-FZ-1003ELF |
Description | RES SMD 100K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-FZ-1003ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.05800 | Fr.0.58 |
| 25 | Fr.0.04520 | Fr.1.13 |
| 50 | Fr.0.03780 | Fr.1.89 |
| 100 | Fr.0.03210 | Fr.3.21 |
| 250 | Fr.0.02636 | Fr.6.59 |
| 500 | Fr.0.02308 | Fr.11.54 |
| 1,000 | Fr.0.02048 | Fr.20.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01635 | Fr.81.75 |
| 10,000 | Fr.0.01515 | Fr.151.50 |
| 15,000 | Fr.0.01456 | Fr.218.40 |
| 25,000 | Fr.0.01393 | Fr.348.25 |
| 35,000 | Fr.0.01357 | Fr.474.95 |
| 50,000 | Fr.0.01322 | Fr.661.00 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

