
CS160808-R12K | |
|---|---|
DigiKey Part Number | 118-CS160808-R12KTR-ND - Tape & Reel (TR) 118-CS160808-R12KCT-ND - Cut Tape (CT) 118-CS160808-R12KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS160808-R12K |
Description | FIXED IND 120NH 200MA 300MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Multilayer Inductor 200 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS160808-R12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 205MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.06000 | Fr.0.60 |
| 100 | Fr.0.04930 | Fr.4.93 |
| 1,000 | Fr.0.04054 | Fr.40.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.03604 | Fr.144.16 |
| 8,000 | Fr.0.03398 | Fr.271.84 |
| 12,000 | Fr.0.03283 | Fr.393.96 |
| 20,000 | Fr.0.03144 | Fr.628.80 |
| 28,000 | Fr.0.03056 | Fr.855.68 |
| 40,000 | Fr.0.02965 | Fr.1,186.00 |
| 100,000 | Fr.0.02744 | Fr.2,744.00 |
| 200,000 | Fr.0.02620 | Fr.5,240.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

