
CV150K20BL1 | |
|---|---|
DigiKey Part Number | 118-CV150K20BL1-ND |
Manufacturer | |
Manufacturer Product Number | CV150K20BL1 |
Description | VARISTOR 240V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 240 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Bourns Inc. | Current - Surge 6.5 kA |
Series | Energy 170J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1550 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,300 | Fr.0.97715 | Fr.14,950.39 |
| Unit Price without VAT: | Fr.0.97715 |
|---|---|
| Unit Price with VAT: | Fr.1.05630 |


