
MF-RG1100-0-14 | |
|---|---|
DigiKey Part Number | 118-MF-RG1100-0-14-ND |
Manufacturer | |
Manufacturer Product Number | MF-RG1100-0-14 |
Description | PTC RESETTABLE 11A 16V RADIAL LE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 3.7 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 8.9 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 11 A | Size / Dimension 0.689" L x 0.118" W (17.50mm x 3.00mm) |
Current - Trip (It) 18.7 A | Height - Seated (Max) 1.024" (26.00mm) |
Current - Max 100 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 7 s | Approval Agency cUL, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.62794 | Fr.1,883.82 |
| Unit Price without VAT: | Fr.0.62794 |
|---|---|
| Unit Price with VAT: | Fr.0.67880 |

