330 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-07D331K

DigiKey Part Number
118-MOV-07D331K-ND
Manufacturer
Manufacturer Product Number
MOV-07D331K
Description
VARISTOR 330V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-07D331K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
1.2 kA
Manufacturer
Bourns Inc.
Energy
23J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
180 pF @ 1 kHz
Maximum AC Volts
210 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
275 V
Mounting Type
Through Hole
Varistor Voltage (Min)
297 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
330 V
Base Product Number
Varistor Voltage (Max)
363 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,673
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.07800Fr.0.78
25Fr.0.06840Fr.1.71
100Fr.0.05780Fr.5.78
250Fr.0.05280Fr.13.20
500Fr.0.04974Fr.24.87
2,000Fr.0.04518Fr.90.36
4,000Fr.0.04348Fr.173.92
6,000Fr.0.04263Fr.255.78
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972