PM43-470K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 57
Unit Price: Fr.0.66000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.47622
Datasheet

Direct


Bourns Inc.
In Stock: 492
Unit Price: Fr.0.81000
Datasheet

Similar


Bourns Inc.
In Stock: 4,268
Unit Price: Fr.0.36000
Datasheet
PM43 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM43-470K

DigiKey Part Number
M3470TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM43-470K
Description
FIXED IND 47UH 440MA 844MOHM SMD
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 440 mA 844mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM43-470K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
844mOhm
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes