PWR2615W4R70JE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.49096
Datasheet
4.7 Ohms ±5% 1W Chip Resistor 2615 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR2615W4R70JE

DigiKey Part Number
PWR2615W4R70JE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PWR2615W4R70JE
Description
RES SMD 4.7 OHM 5% 1W 2615
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 1W Chip Resistor 2615 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PWR2615W4R70JE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Tape & Reel (TR)
Package / Case
2615 J-Lead
Part Status
Active
Size / Dimension
0.260" L x 0.154" W (6.60mm x 3.90mm)
Resistance
Height - Seated (Max)
0.142" (3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PWR2615W4R70FEBourns Inc.0PWR2615W4R70FE-NDFr.0.49096Upgrade
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.47050Fr.941.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.47050
Unit Price with VAT:Fr.0.50861