1 mH Unshielded Drum Core, Wirewound Inductor 80 mA 14.2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR0703-102KL

DigiKey Part Number
118-SDR0703-102KLTR-ND - Tape & Reel (TR)
118-SDR0703-102KLCT-ND - Cut Tape (CT)
118-SDR0703-102KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0703-102KL
Description
FIXED IND 1MH 80MA 14.2 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 mH Unshielded Drum Core, Wirewound Inductor 80 mA 14.2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0703-102KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
14.2Ohm Max
Series
Q @ Freq
30 @ 252kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
3.2MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.256" L x 0.177" W (6.50mm x 4.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.106" (2.70mm)
Current - Saturation (Isat)
130mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 580
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.47000Fr.0.47
10Fr.0.38500Fr.3.85
100Fr.0.31650Fr.31.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.27604Fr.138.02
1,000Fr.0.26027Fr.260.27
1,500Fr.0.25148Fr.377.22
2,500Fr.0.24083Fr.602.07
3,500Fr.0.23407Fr.819.25
5,000Fr.0.22711Fr.1,135.55
Manufacturers Standard Package
Unit Price without VAT:Fr.0.47000
Unit Price with VAT:Fr.0.50807