
SRR1260A-331K | |
|---|---|
DigiKey Part Number | SRR1260A-331KTR-ND - Tape & Reel (TR) SRR1260A-331KCT-ND - Cut Tape (CT) SRR1260A-331KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260A-331K |
Description | FIXED IND 330UH 1.15A 580 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 1.15 A 580mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260A-331K Models |
Category | DC Resistance (DCR) 580mOhm Max |
Mfr | Q @ Freq 22 @ 796kHz |
Series | Frequency - Self Resonant 3.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 1.1A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.01000 | Fr.1.01 |
| 10 | Fr.0.83000 | Fr.8.30 |
| 25 | Fr.0.76800 | Fr.19.20 |
| 50 | Fr.0.72400 | Fr.36.20 |
| 100 | Fr.0.68260 | Fr.68.26 |
| 250 | Fr.0.63156 | Fr.157.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.0.58638 | Fr.351.83 |
| 1,200 | Fr.0.55295 | Fr.663.54 |
| 1,800 | Fr.0.53431 | Fr.961.76 |
| 3,000 | Fr.0.51174 | Fr.1,535.22 |
| 4,200 | Fr.0.49741 | Fr.2,089.12 |
| 6,000 | Fr.0.48267 | Fr.2,896.02 |
| Unit Price without VAT: | Fr.1.01000 |
|---|---|
| Unit Price with VAT: | Fr.1.09181 |

