AN-2812-AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AN-2812-AB
AN-2812-AB
AN-2812-AB

AN-2812-AB

DigiKey Part Number
377-2338-ND
Manufacturer
Manufacturer Product Number
AN-2812-AB
Description
BOX ALUM BLACK 3.86"L X 2.52"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 3.860" L x 2.520" W (98.04mm x 64.01mm) X 1.350" (34.29mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.860" L x 2.520" W (98.04mm x 64.01mm)
Height
1.350" (34.29mm)
Area (L x W)
9.73in² (62.8cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.120" (3.05mm)
Features
Mounting Flange, PCB Supports, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.56 lb (254.01 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 61
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.18.40000Fr.18.40
10Fr.15.55000Fr.155.50
Manufacturers Standard Package
Unit Price without VAT:Fr.18.40000
Unit Price with VAT:Fr.19.89040
Alternate Color
BOX ALUM NATURAL 3.86"L X 2.52"W
In-Stock: 2
Unit Price: Fr.17.12000