NBB-15258 | |
|---|---|
DigiKey Part Number | NBB-15258-ND |
Manufacturer | |
Manufacturer Product Number | NBB-15258 |
Description | BOX PLAS GRAY 28.915"L X 21.04"W |
Customer Reference | |
Detailed Description | Box Plastic, PBT/PC Blend Gray Hinged Door, Lid 28.915" L x 21.035" W (734.44mm x 534.29mm) X 9.865" (250.57mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 28.915" L x 21.035" W (734.44mm x 534.29mm) | |
Height | 9.865" (250.57mm) | |
Area (L x W) | 608in² (3923cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.170" (4.32mm) | |
Features | Non-Metallic Hinges, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | Shipped from DigiKey | |
Weight | 18 lbs (8.2 kg) |




