TC-303-GT | |
|---|---|
DigiKey Part Number | TC-303-GT-ND |
Manufacturer | |
Manufacturer Product Number | TC-303-GT |
Description | CABINET ALUM GRAY 16.5"L X 9"W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Gray Hinged Door, Lid 16.500" L x 9.000" W (419.10mm x 228.60mm) X 7.500" (190.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 16.500" L x 9.000" W (419.10mm x 228.60mm) | |
Height | 7.500" (190.50mm) | |
Area (L x W) | 149in² (961cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.040" (1.02mm) | |
Features | Separate Panel or Cover Thickness, Handle | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.8 lbs (2.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.238.92000 | Fr.238.92 |
| Unit Price without VAT: | Fr.238.92000 |
|---|---|
| Unit Price with VAT: | Fr.258.27252 |


