
PWWR0016F33R0K9 | |
|---|---|
DigiKey Part Number | 4506-PWWR0016F33R0K9-ND |
Manufacturer | |
Manufacturer Product Number | PWWR0016F33R0K9 |
Description | 33 OHMS 1% 16W 100PPM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 16W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 370°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.453" Dia x 2.028" L (11.50mm x 51.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.97000 | Fr.2.97 |
| 10 | Fr.2.18600 | Fr.21.86 |
| 30 | Fr.1.97700 | Fr.59.31 |
| 60 | Fr.1.87950 | Fr.112.77 |
| 120 | Fr.1.80175 | Fr.216.21 |
| 270 | Fr.1.73067 | Fr.467.28 |
| 510 | Fr.1.68673 | Fr.860.23 |
| 1,020 | Fr.1.64823 | Fr.1,681.19 |
| Unit Price without VAT: | Fr.2.97000 |
|---|---|
| Unit Price with VAT: | Fr.3.21057 |

